




CP30245MB | |
|---|---|
DigiKey Part Number | 4654-CP30245MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30245MB |
Description | FT BLK METAL MTP USCONEC CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | CP30245MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MTP Receptacle | |
Convert To (Adapter End) | MTP Receptacle | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Features | Dust Cap | |
Color | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 068,80000 Kč | 1 068,80 Kč |
| 5 | 940,41600 Kč | 4 702,08 Kč |
| 10 | 894,59900 Kč | 8 945,99 Kč |
| 25 | 841,28080 Kč | 21 032,02 Kč |
| 50 | 805,78140 Kč | 40 289,07 Kč |
| 100 | 773,95690 Kč | 77 395,69 Kč |
| 250 | 736,85760 Kč | 184 214,40 Kč |
| Unit Price without VAT: | 1 068,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 293,24800 Kč |



