


CP30244M3B | |
|---|---|
DigiKey Part Number | 4654-CP30244M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30244M3B |
Description | FT BLACK METAL MMC USCONEC M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MMC Receptacle To MMC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MMC Receptacle | |
Convert To (Adapter End) | MMC Receptacle | |
Simplex/Duplex | - | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Polyether Imide (PEI) | |
Ferrule Material | - | |
Features | Dust Cap | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,32000 Kč | 991,32 Kč |
| 10 | 842,58700 Kč | 8 425,87 Kč |
| 25 | 789,86080 Kč | 19 746,52 Kč |
| 50 | 752,18200 Kč | 37 609,10 Kč |
| 100 | 716,32160 Kč | 71 632,16 Kč |
| 250 | 671,53872 Kč | 167 884,68 Kč |
| Unit Price without VAT: | 991,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 199,49720 Kč |

