New at DigiKey
Coupler Fiber Optic Connector MMC Receptacle To MMC Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector MMC Receptacle To MMC Receptacle Panel Mount, Flange
MMC two-port, female-to-female coupler

CP30244M

DigiKey Part Number
4654-CP30244M-ND
Manufacturer
Manufacturer Product Number
CP30244M
Description
FT METAL MMC USCONEC CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MMC Receptacle To MMC Receptacle Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Box
Part Status
Active
Type
Coupler
Convert From (Adapter End)
MMC Receptacle
Convert To (Adapter End)
MMC Receptacle
Simplex/Duplex
-
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange
Housing Material
Polyether Imide (PEI)
Ferrule Material
-
Features
Dust Cap
Color
Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1962,55000 Kč962,55 Kč
10818,06100 Kč8 180,61 Kč
25766,85520 Kč19 171,38 Kč
50730,27680 Kč36 513,84 Kč
100695,45590 Kč69 545,59 Kč
250651,97700 Kč162 994,25 Kč
Manufacturers Standard Package
Unit Price without VAT:962,55000 Kč
Unit Price with VAT:1 164,68550 Kč