
CP30230 | |
|---|---|
DigiKey Part Number | 4654-CP30230-ND |
Manufacturer | |
Manufacturer Product Number | CP30230 |
Description | FT RCA PHONO RED CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Shielding | Unshielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | Red, Red | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | Gold | |
Housing Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,26000 Kč | 213,26 Kč |
| 10 | 181,22000 Kč | 1 812,20 Kč |
| 25 | 169,86840 Kč | 4 246,71 Kč |
| 50 | 161,75840 Kč | 8 087,92 Kč |
| 100 | 154,03720 Kč | 15 403,72 Kč |
| 250 | 144,39696 Kč | 36 099,24 Kč |
| 500 | 137,51060 Kč | 68 755,30 Kč |
| 1 000 | 130,95504 Kč | 130 955,04 Kč |
| Unit Price without VAT: | 213,26000 Kč |
|---|---|
| Unit Price with VAT: | 258,04460 Kč |



