Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
RJ45 8P8C Cat.6 to IDC Connector
CP30227X
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30227X

DigiKey Part Number
4654-CP30227X-ND
Manufacturer
Manufacturer Product Number
CP30227X
Description
FT CAT6 IDC 2.5 PLAIN HOLE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Datasheet
 Datasheet
EDA/CAD Models
CP30227X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Flange (2 Hole)
Manufacturer
CLIFF Electronic Components Ltd
Mounting Feature
Flange
Series
Ratings
Cat6
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Contact Finish
Gold
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Phosphor Bronze
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Polycarbonate (PC)
Type
Coupler
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1255,97000 Kč255,97 Kč
10217,47600 Kč2 174,76 Kč
25203,85680 Kč5 096,42 Kč
50194,12240 Kč9 706,12 Kč
100184,85800 Kč18 485,80 Kč
300171,07770 Kč51 323,31 Kč
500165,02706 Kč82 513,53 Kč
1 000157,15974 Kč157 159,74 Kč
Manufacturers Standard Package
Unit Price without VAT:255,97000 Kč
Unit Price with VAT:309,72370 Kč