CP30223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30223

DigiKey Part Number
4654-CP30223-ND
Manufacturer
Manufacturer Product Number
CP30223
Description
FT CAT3 RJ11 6P4C CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Cat3 Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Jack, 6p4c (RJ11, RJ14)
Convert To (Adapter End)
Jack, 6p4c (RJ11, RJ14)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange (2 Hole)
Mounting Feature
Flange
Ratings
Cat3
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Housing Material
Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC)
Shield Material
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1134,56000 Kč134,56 Kč
10114,37800 Kč1 143,78 Kč
25107,21600 Kč2 680,40 Kč
50102,09200 Kč5 104,60 Kč
10097,21780 Kč9 721,78 Kč
25091,13208 Kč22 783,02 Kč
50086,78486 Kč43 392,43 Kč
1 00082,64594 Kč82 645,94 Kč
2 50077,47844 Kč193 696,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,56000 Kč
Unit Price with VAT:162,81760 Kč