


CP30220W | |
|---|---|
DigiKey Part Number | 4654-CP30220W-ND |
Manufacturer | |
Manufacturer Product Number | CP30220W |
Description | ADAPTOR,RJ45 8P JACK-JACK, CAT5E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30220W Models |
Category | Mounting Type Panel Mount, Flange (2 Hole) |
Manufacturer CLIFF Electronic Components Ltd | Mounting Feature Flange |
Packaging Box | Ratings Cat5e |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Plastic |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 10 | 128,80200 Kč | 1 288,02 Kč |
| 25 | 120,73000 Kč | 3 018,25 Kč |
| 50 | 114,95980 Kč | 5 747,99 Kč |
| 100 | 109,47310 Kč | 10 947,31 Kč |
| 250 | 102,61976 Kč | 25 654,94 Kč |
| 500 | 97,72470 Kč | 48 862,35 Kč |
| 1 000 | 93,06440 Kč | 93 064,40 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |




