
CP30220SW | |
|---|---|
DigiKey Part Number | 4654-CP30220SW-ND |
Manufacturer | |
Manufacturer Product Number | CP30220SW |
Description | FT CAT5E RJ45 SHIELD CSK WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat5e |
Packaging Tray | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Operating Temperature 0°C ~ 70°C |
Mounting Type Panel Mount, Flange (2 Hole) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 10 | 194,79800 Kč | 1 947,98 Kč |
| 25 | 182,59880 Kč | 4 564,97 Kč |
| 50 | 173,88020 Kč | 8 694,01 Kč |
| 100 | 165,58180 Kč | 16 558,18 Kč |
| 250 | 155,21804 Kč | 38 804,51 Kč |
| 500 | 147,81668 Kč | 73 908,34 Kč |
| 1 000 | 140,76954 Kč | 140 769,54 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |

