


CP30220M3B | |
|---|---|
DigiKey Part Number | 4654-CP30220M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30220M3B |
Description | FT BLACK METAL CAT5E RJ45 M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30220M3B Models |
Category | Mounting Type Panel Mount, Flange (2 Hole) |
Manufacturer CLIFF Electronic Components Ltd | Mounting Feature Flange |
Series | Ratings Cat5e |
Packaging Tray | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 10 | 180,14200 Kč | 1 801,42 Kč |
| 25 | 168,85760 Kč | 4 221,44 Kč |
| 50 | 160,79420 Kč | 8 039,71 Kč |
| 100 | 153,12160 Kč | 15 312,16 Kč |
| 250 | 143,53812 Kč | 35 884,53 Kč |
| 500 | 136,69320 Kč | 68 346,60 Kč |
| 1 000 | 130,17584 Kč | 130 175,84 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |

