




CP30213MB | |
|---|---|
DigiKey Part Number | 4654-CP30213MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30213MB |
Description | FT BLK METAL LC DUPLEX SM CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30213MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,80000 Kč | 239,80 Kč |
| 5 | 228,96200 Kč | 1 144,81 Kč |
| 10 | 224,42700 Kč | 2 244,27 Kč |
| 25 | 218,58080 Kč | 5 464,52 Kč |
| 50 | 214,25100 Kč | 10 712,55 Kč |
| 100 | 210,00520 Kč | 21 000,52 Kč |
| 250 | 204,52388 Kč | 51 130,97 Kč |
| 500 | 200,47168 Kč | 100 235,84 Kč |
| 1 000 | 196,49823 Kč | 196 498,23 Kč |
| Unit Price without VAT: | 239,80000 Kč |
|---|---|
| Unit Price with VAT: | 290,15800 Kč |


