
CP30212MB | |
|---|---|
DigiKey Part Number | 4654-CP30212MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30212MB |
Description | FT BLACK METAL DUAL USB-C (F-M) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30212MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,21000 Kč | 457,21 Kč |
| 10 | 388,56200 Kč | 3 885,62 Kč |
| 25 | 364,21560 Kč | 9 105,39 Kč |
| 50 | 346,83660 Kč | 17 341,83 Kč |
| 100 | 330,29130 Kč | 33 029,13 Kč |
| 250 | 309,63288 Kč | 77 408,22 Kč |
| 500 | 294,87262 Kč | 147 436,31 Kč |
| Unit Price without VAT: | 457,21000 Kč |
|---|---|
| Unit Price with VAT: | 553,22410 Kč |


