Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30210NM3B

DigiKey Part Number
4654-CP30210NM3B-ND
Manufacturer
Manufacturer Product Number
CP30210NM3B
Description
FT BLACK METAL USB 3.0 A-B M3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CP30210NM3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Convert To (Adapter End)
USB-B (USB TYPE-B), Receptacle
Mounting Type
Panel Mount, Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1442,64000 Kč442,64 Kč
10376,26300 Kč3 762,63 Kč
25352,69920 Kč8 817,48 Kč
50335,86720 Kč16 793,36 Kč
100319,84150 Kč31 984,15 Kč
250299,83548 Kč74 958,87 Kč
500285,54382 Kč142 771,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:442,64000 Kč
Unit Price with VAT:535,59440 Kč