
CP30208NW | |
|---|---|
DigiKey Part Number | 4654-CP30208NW-ND |
Manufacturer | |
Manufacturer Product Number | CP30208NW |
Description | USB ADAPTER,2.0 TYPE A RCPT-RCPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30208NW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 163,72100 Kč | 1 637,21 Kč |
| 25 | 153,46160 Kč | 3 836,54 Kč |
| 50 | 146,12920 Kč | 7 306,46 Kč |
| 100 | 139,15580 Kč | 13 915,58 Kč |
| 250 | 130,44628 Kč | 32 611,57 Kč |
| 500 | 124,22500 Kč | 62 112,50 Kč |
| 1 000 | 118,30294 Kč | 118 302,94 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |


