
CP30205NX | |
|---|---|
DigiKey Part Number | 4654-CP30205NX-ND |
Manufacturer | |
Manufacturer Product Number | CP30205NX |
Description | FT USB3.0 A-A PLAIN HOLE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30205NX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| 10 | 268,31200 Kč | 2 683,12 Kč |
| 25 | 251,50560 Kč | 6 287,64 Kč |
| 50 | 239,50320 Kč | 11 975,16 Kč |
| 100 | 228,07400 Kč | 22 807,40 Kč |
| 250 | 213,80500 Kč | 53 451,25 Kč |
| 500 | 203,61172 Kč | 101 805,86 Kč |
| 1 000 | 193,90708 Kč | 193 907,08 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |



