
CP30205NM3B | |
|---|---|
DigiKey Part Number | 4654-CP30205NM3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30205NM3B |
Description | FT BLACK METAL USB 3.0 A-A M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30205NM3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,69000 Kč | 401,69 Kč |
| 10 | 341,40600 Kč | 3 414,06 Kč |
| 25 | 320,02640 Kč | 8 000,66 Kč |
| 50 | 304,75660 Kč | 15 237,83 Kč |
| 100 | 290,21550 Kč | 29 021,55 Kč |
| 250 | 272,06184 Kč | 68 015,46 Kč |
| 500 | 259,09306 Kč | 129 546,53 Kč |
| Unit Price without VAT: | 401,69000 Kč |
|---|---|
| Unit Price with VAT: | 486,04490 Kč |


