
CP30205NM | |
|---|---|
DigiKey Part Number | 4654-CP30205NM-ND |
Manufacturer | |
Manufacturer Product Number | CP30205NM |
Description | FT METAL USB 3.0 A-A CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30205NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,96000 Kč | 398,96 Kč |
| 10 | 339,11800 Kč | 3 391,18 Kč |
| 25 | 317,88440 Kč | 7 947,11 Kč |
| 50 | 302,71140 Kč | 15 135,57 Kč |
| 100 | 288,26890 Kč | 28 826,89 Kč |
| 250 | 270,23672 Kč | 67 559,18 Kč |
| 500 | 257,35316 Kč | 128 676,58 Kč |
| Unit Price without VAT: | 398,96000 Kč |
|---|---|
| Unit Price with VAT: | 482,74160 Kč |

