
CP30200GXW | |
|---|---|
DigiKey Part Number | 4654-CP30200GXW-ND |
Manufacturer | |
Manufacturer Product Number | CP30200GXW |
Description | WHITE FT HDMI F-F PLAIN HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30200GXW Models |
Category | Convert From (Adapter End) HDMI, Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Convert To (Adapter End) HDMI, Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 10 | 251,07300 Kč | 2 510,73 Kč |
| 25 | 235,33720 Kč | 5 883,43 Kč |
| 50 | 224,09900 Kč | 11 204,95 Kč |
| 100 | 213,40690 Kč | 21 340,69 Kč |
| 250 | 200,05384 Kč | 50 013,46 Kč |
| 500 | 190,51612 Kč | 95 258,06 Kč |
| 1 000 | 181,43490 Kč | 181 434,90 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |

