
CP30117 | |
|---|---|
DigiKey Part Number | 4654-CP30117-ND |
Manufacturer | |
Manufacturer Product Number | CP30117 |
Description | XLR FIREWIRE FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Firewire (IEEE 1394), Receptacle To Firewire (IEEE 1394), Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CP30117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Firewire (IEEE 1394), Receptacle | |
Convert To (Adapter End) | Firewire (IEEE 1394), Receptacle | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,87000 Kč | 225,87 Kč |
| 10 | 192,01800 Kč | 1 920,18 Kč |
| 25 | 179,99440 Kč | 4 499,86 Kč |
| 50 | 171,39760 Kč | 8 569,88 Kč |
| 100 | 163,21750 Kč | 16 321,75 Kč |
| 250 | 153,00404 Kč | 38 251,01 Kč |
| 500 | 145,70726 Kč | 72 853,63 Kč |
| 1 000 | 138,76076 Kč | 138 760,76 Kč |
| Unit Price without VAT: | 225,87000 Kč |
|---|---|
| Unit Price with VAT: | 273,30270 Kč |


