



CP30012 | |
|---|---|
DigiKey Part Number | 4654-CP30012-ND |
Manufacturer | |
Manufacturer Product Number | CP30012 |
Description | XLR FEMALE 2.5MM HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 196.9µin (5.00µm) | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 69,02000 Kč | 690,20 Kč |
| 25 | 64,69080 Kč | 1 617,27 Kč |
| 50 | 61,60400 Kč | 3 080,20 Kč |
| 100 | 58,66000 Kč | 5 866,00 Kč |
| 300 | 54,28403 Kč | 16 285,21 Kč |
| 500 | 52,36272 Kč | 26 181,36 Kč |
| 1 000 | 49,86500 Kč | 49 865,00 Kč |
| 2 500 | 46,74592 Kč | 116 864,80 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |


