
CP299815 | |
|---|---|
DigiKey Part Number | 4654-CP299815-ND |
Manufacturer | |
Manufacturer Product Number | CP299815 |
Description | SLIM FT GASKET KIT GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Slim Flat Gasket Kit For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Slim Flat Gasket Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,16900 Kč | 481,69 Kč |
| 25 | 45,14560 Kč | 1 128,64 Kč |
| 50 | 42,99140 Kč | 2 149,57 Kč |
| 100 | 40,93560 Kč | 4 093,56 Kč |
| 300 | 37,88110 Kč | 11 364,33 Kč |
| 500 | 36,53988 Kč | 18 269,94 Kč |
| 1 000 | 34,79663 Kč | 34 796,63 Kč |
| 2 500 | 32,61964 Kč | 81 549,10 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

