


CL71671B | |
|---|---|
DigiKey Part Number | 4654-CL71671B-ND |
Manufacturer | |
Manufacturer Product Number | CL71671B |
Description | KNOB K18 BLACK 6MM SF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Metal Black |
Datasheet | Datasheet |
EDA/CAD Models | CL71671B Models |
Category | Diameter 1.559" (39.60mm) |
Manufacturer CLIFF Electronic Components Ltd | Height 0.531" (13.50mm) |
Packaging Box | Indicator No Indicator |
Part Status Active | Material Metal |
Style Cylindrical | Color Black |
Type Smooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 5 | 46,11200 Kč | 230,56 Kč |
| 10 | 43,21400 Kč | 432,14 Kč |
| 25 | 39,82080 Kč | 995,52 Kč |
| 50 | 37,57380 Kč | 1 878,69 Kč |
| 100 | 35,56850 Kč | 3 556,85 Kč |
| 250 | 33,23732 Kč | 8 309,33 Kč |
| 500 | 31,68682 Kč | 15 843,41 Kč |
| 1 000 | 30,29801 Kč | 30 298,01 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

