Smooth Knob Shaft with No Indicator Metal Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob Shaft with No Indicator Metal Gray
Rotary encoder control knobs

CL71671A

DigiKey Part Number
4654-CL71671A-ND
Manufacturer
Manufacturer Product Number
CL71671A
Description
KNOB K18 GREY 6MM SF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Smooth Knob Shaft with No Indicator Metal Gray
Datasheet
 Datasheet
EDA/CAD Models
CL71671A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.559" (39.60mm)
Manufacturer
CLIFF Electronic Components Ltd
Height
0.531" (13.50mm)
Packaging
Box
Indicator
No Indicator
Part Status
Active
Material
Metal
Style
Cylindrical
Color
Gray
Type
Smooth
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
546,11200 Kč230,56 Kč
1043,21400 Kč432,14 Kč
2539,82080 Kč995,52 Kč
5037,57380 Kč1 878,69 Kč
10035,56850 Kč3 556,85 Kč
25033,23732 Kč8 309,33 Kč
50031,68682 Kč15 843,41 Kč
1 00030,29801 Kč30 298,01 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč