


CL71670W | |
|---|---|
DigiKey Part Number | 4654-CL71670W-ND |
Manufacturer | |
Manufacturer Product Number | CL71670W |
Description | KNOB K18 WHITE 6MM SPL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Metal White |
Datasheet | Datasheet |
EDA/CAD Models | CL71670W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 1.559" (39.60mm) | |
Height | 0.531" (13.50mm) | |
Indicator | No Indicator | |
Material | Metal | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 5 | 39,77000 Kč | 198,85 Kč |
| 10 | 37,20800 Kč | 372,08 Kč |
| 25 | 34,25200 Kč | 856,30 Kč |
| 50 | 32,29920 Kč | 1 614,96 Kč |
| 100 | 30,55000 Kč | 3 055,00 Kč |
| 250 | 28,51948 Kč | 7 129,87 Kč |
| 500 | 27,16890 Kč | 13 584,45 Kč |
| 1 000 | 25,95983 Kč | 25 959,83 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |


