Smooth Knob Shaft with No Indicator Metal Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob Shaft with No Indicator Metal Gray
Rotary encoder control knobs

CL71670A

DigiKey Part Number
4654-CL71670A-ND
Manufacturer
Manufacturer Product Number
CL71670A
Description
KNOB K18 GREY 6MM SPL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Smooth Knob Shaft with No Indicator Metal Gray
Datasheet
 Datasheet
EDA/CAD Models
CL71670A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Box
Part Status
Active
Style
Cylindrical
Type
Smooth
Shaft Size
-
Diameter
1.559" (39.60mm)
Height
0.531" (13.50mm)
Indicator
No Indicator
Material
Metal
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
539,77000 Kč198,85 Kč
1037,20800 Kč372,08 Kč
2534,25200 Kč856,30 Kč
5032,29920 Kč1 614,96 Kč
10030,55000 Kč3 055,00 Kč
25028,51948 Kč7 129,87 Kč
50027,16890 Kč13 584,45 Kč
1 00025,95983 Kč25 959,83 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč