


CL71662A | |
|---|---|
DigiKey Part Number | 4654-CL71662A-ND |
Manufacturer | |
Manufacturer Product Number | CL71662A |
Description | KNOB K18 35GM GREY 1/4" SF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Metal Gray |
Datasheet | Datasheet |
EDA/CAD Models | CL71662A Models |
Category | Diameter 1.559" (39.60mm) |
Manufacturer CLIFF Electronic Components Ltd | Height 0.531" (13.50mm) |
Packaging Box | Indicator No Indicator |
Part Status Active | Material Metal |
Style Cylindrical | Color Gray |
Type Smooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 5 | 129,30600 Kč | 646,53 Kč |
| 10 | 121,74600 Kč | 1 217,46 Kč |
| 25 | 112,99440 Kč | 2 824,86 Kč |
| 50 | 107,18220 Kč | 5 359,11 Kč |
| 100 | 101,97890 Kč | 10 197,89 Kč |
| 250 | 95,92560 Kč | 23 981,40 Kč |
| 500 | 91,89648 Kč | 45 948,24 Kč |
| 1 000 | 88,28357 Kč | 88 283,57 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |

