Smooth Knob Shaft with No Indicator Metal Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob Shaft with No Indicator Metal Black
Rotary encoder control knobs

CL71660B

DigiKey Part Number
4654-CL71660B-ND
Manufacturer
Manufacturer Product Number
CL71660B
Description
KNOB K18 35GM BLACK 6MM SPL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Smooth Knob Shaft with No Indicator Metal Black
Datasheet
 Datasheet
EDA/CAD Models
CL71660B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.559" (39.60mm)
Manufacturer
CLIFF Electronic Components Ltd
Height
0.531" (13.50mm)
Packaging
Box
Indicator
No Indicator
Part Status
Active
Material
Metal
Style
Cylindrical
Color
Black
Type
Smooth
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1129,14000 Kč129,14 Kč
5110,74400 Kč553,72 Kč
10104,17100 Kč1 041,71 Kč
2596,58240 Kč2 414,56 Kč
5091,54700 Kč4 577,35 Kč
10087,03670 Kč8 703,67 Kč
25081,79140 Kč20 447,85 Kč
50078,29944 Kč39 149,72 Kč
1 00075,16927 Kč75 169,27 Kč
Manufacturers Standard Package
Unit Price without VAT:129,14000 Kč
Unit Price with VAT:156,25940 Kč