New at DigiKey
Smooth Knob Shaft with No Indicator Metal Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob Shaft with No Indicator Metal Black
Rotary encoder control knobs

CL71650A

DigiKey Part Number
4654-CL71650A-ND
Manufacturer
Manufacturer Product Number
CL71650A
Description
KNOB K18 50GM GREY 6MM SPLINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Smooth Knob Shaft with No Indicator Metal Black
Datasheet
 Datasheet
EDA/CAD Models
CL71650A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.559" (39.60mm)
Manufacturer
CLIFF Electronic Components Ltd
Height
0.531" (13.50mm)
Packaging
Tray
Indicator
No Indicator
Part Status
Active
Material
Metal
Style
Cylindrical
Color
Black
Type
Smooth
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
5109,90400 Kč549,52 Kč
10103,39400 Kč1 033,94 Kč
2595,85160 Kč2 396,29 Kč
5090,84580 Kč4 542,29 Kč
10086,36900 Kč8 636,90 Kč
25081,15980 Kč20 289,95 Kč
50077,69218 Kč38 846,09 Kč
1 00074,58385 Kč74 583,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč