
CL19193 | |
|---|---|
DigiKey Part Number | 4654-CL19193-ND |
Manufacturer | |
Manufacturer Product Number | CL19193 |
Description | MAINS INLET MS1X/A1 1/4" ST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features No Breaker/Switch |
Manufacturer CLIFF Electronic Components Ltd | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.70mm x 27.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.031" ~ 0.043" (0.80mm ~ 1.10mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 HB, UL94 V-0 |
Number of Positions 3 | Approval Agency CB |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 77,20700 Kč | 772,07 Kč |
| 25 | 72,36840 Kč | 1 809,21 Kč |
| 50 | 68,90660 Kč | 3 445,33 Kč |
| 100 | 65,61770 Kč | 6 561,77 Kč |
| 300 | 60,72150 Kč | 18 216,45 Kč |
| 500 | 58,57308 Kč | 29 286,54 Kč |
| 1 000 | 55,77887 Kč | 55 778,87 Kč |
| 2 500 | 52,29033 Kč | 130 725,82 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |


