
CL19192RB | |
|---|---|
DigiKey Part Number | 4654-CL19192RB-ND |
Manufacturer | |
Manufacturer Product Number | CL19192RB |
Description | MS1X 6.3 FASTON MAINS INLET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features No Breaker/Switch |
Manufacturer CLIFF Electronic Components Ltd | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 19.50mm |
Connector Style IEC 320-C14 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 HB, UL94 V-0 |
Number of Positions 3 | Approval Agency CCC, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 5 | 34,74600 Kč | 173,73 Kč |
| 10 | 34,05700 Kč | 340,57 Kč |
| 25 | 33,17680 Kč | 829,42 Kč |
| 50 | 32,51780 Kč | 1 625,89 Kč |
| 100 | 31,87350 Kč | 3 187,35 Kč |
| 300 | 30,87867 Kč | 9 263,60 Kč |
| 500 | 30,42692 Kč | 15 213,46 Kč |
| 1 000 | 29,82420 Kč | 29 824,20 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |



