
CL19135 | |
|---|---|
DigiKey Part Number | 4654-CL19135-ND |
Manufacturer | |
Manufacturer Product Number | CL19135 |
Description | STRAP HANDLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handle Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 5 | 97,76600 Kč | 488,83 Kč |
| 10 | 91,92900 Kč | 919,29 Kč |
| 25 | 85,15120 Kč | 2 128,78 Kč |
| 50 | 80,66180 Kč | 4 033,09 Kč |
| 100 | 76,64060 Kč | 7 664,06 Kč |
| 300 | 71,11323 Kč | 21 333,97 Kč |
| 500 | 68,85286 Kč | 34 426,43 Kč |
| 1 000 | 66,06349 Kč | 66 063,49 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |


