Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Translucent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL170976

DigiKey Part Number
4654-CL170976-ND
Manufacturer
Manufacturer Product Number
CL170976
Description
KNOB K85 TRANSLUCENT 6MM SPLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Translucent
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Smooth
Manufacturer
CLIFF Electronic Components Ltd
Shaft Size
0.236" (6.00mm)
Packaging
Bag
Indicator
No Indicator
Part Status
Active
Color
Translucent
Style
Push/Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
520,83000 Kč104,15 Kč
1019,44400 Kč194,44 Kč
2517,81480 Kč445,37 Kč
5016,73960 Kč836,98 Kč
10015,78000 Kč1 578,00 Kč
30014,46623 Kč4 339,87 Kč
50013,92924 Kč6 964,62 Kč
1 00013,26801 Kč13 268,01 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč