
CL159798A | |
|---|---|
DigiKey Part Number | 4654-CL159798A-ND |
Manufacturer | |
Manufacturer Product Number | CL159798A |
Description | TERMINAL TP60S RED 23.5MM ASSEMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Red Nickel |
Datasheet | Datasheet |
Category | Termination Threaded |
Manufacturer CLIFF Electronic Components Ltd | Termination Thread 1/4 UNF |
Series | Current Rating (Amps) 60 A |
Packaging Tray | Plating - Body Nickel |
Part Status Active | Color Red |
Type Standard | Cross Hole Diameter 0.236" (6.00mm) |
Head Style Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 136,42400 Kč | 1 364,24 Kč |
| 25 | 127,87800 Kč | 3 196,95 Kč |
| 70 | 118,91471 Kč | 8 324,03 Kč |
| 140 | 113,23921 Kč | 15 853,49 Kč |
| 280 | 107,83596 Kč | 30 194,07 Kč |
| 560 | 102,69221 Kč | 57 507,64 Kč |
| 1 050 | 98,24184 Kč | 103 153,93 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |


