Binding Post Connector Standard Fluted Red Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL159793PA

DigiKey Part Number
4654-CL159793PA-ND
Manufacturer
Manufacturer Product Number
CL159793PA
Description
TERMINAL TP60 PC MOUNT RED ASSEM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Red Nickel
Datasheet
 Datasheet
EDA/CAD Models
CL159793PA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
Standard
Head Style
Fluted
Termination
Threaded
Termination Thread
1/4 UNF
Current Rating (Amps)
60 A
Material - Body
-
Plating - Body
Nickel
Color
Red
Cross Hole Diameter
0.236" (6.00mm)
Head Size
-
Material - Insulation
-
Nut Material
-
Nut Plating
-
Panel Thickness
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1184,99000 Kč184,99 Kč
10157,14900 Kč1 571,49 Kč
25147,30520 Kč3 682,63 Kč
50140,26660 Kč7 013,33 Kč
100133,57250 Kč13 357,25 Kč
300123,61453 Kč37 084,36 Kč
500119,24092 Kč59 620,46 Kč
1 000113,55571 Kč113 555,71 Kč
Manufacturers Standard Package
Unit Price without VAT:184,99000 Kč
Unit Price with VAT:223,83790 Kč