
CL1384P | |
|---|---|
DigiKey Part Number | 4654-CL1384P-ND |
Manufacturer | |
Manufacturer Product Number | CL1384P |
Description | S6/BB/6.0MM PCB OPAL WITH NUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | CL1384P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Opal | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Opal | |
Includes | - | |
Housing Material | Polypropylene (PP) | |
Contact Material | Nickel Silver Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | M8x1.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 34,03800 Kč | 340,38 Kč |
| 25 | 31,90320 Kč | 797,58 Kč |
| 50 | 30,37940 Kč | 1 518,97 Kč |
| 100 | 28,92690 Kč | 2 892,69 Kč |
| 300 | 26,76787 Kč | 8 030,36 Kč |
| 500 | 25,81994 Kč | 12 909,97 Kč |
| 1 000 | 24,58766 Kč | 24 587,66 Kč |
| 2 500 | 23,04916 Kč | 57 622,90 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |


