3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1384ASM

DigiKey Part Number
4654-CL1384ASM-ND
Manufacturer
Manufacturer Product Number
CL1384ASM
Description
S6 BB 6.0MM PCB ASSEMBLED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
-
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Shielding
-
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
2 pcs - 1 Connector, 1 Nut
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
M8x1.25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1044,09600 Kč440,96 Kč
2541,33240 Kč1 033,31 Kč
5039,35440 Kč1 967,72 Kč
10037,47300 Kč3 747,30 Kč
30034,67610 Kč10 402,83 Kč
50033,44856 Kč16 724,28 Kč
1 00031,85250 Kč31 852,50 Kč
2 50029,85949 Kč74 648,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč