
CL12391A | |
|---|---|
DigiKey Part Number | 4654-CL12391A-ND |
Manufacturer | |
Manufacturer Product Number | CL12391A |
Description | S2/BBB/PC-C/KINK ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.252" (6.40mm) | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,95400 Kč | 419,54 Kč |
| 25 | 39,32520 Kč | 983,13 Kč |
| 50 | 37,44360 Kč | 1 872,18 Kč |
| 100 | 35,65670 Kč | 3 565,67 Kč |
| 300 | 32,99557 Kč | 9 898,67 Kč |
| 500 | 31,82708 Kč | 15 913,54 Kč |
| 1 000 | 30,30830 Kč | 30 308,30 Kč |
| 2 500 | 28,41206 Kč | 71 030,15 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


