
CL1223A | |
|---|---|
DigiKey Part Number | 4654-CL1223A-ND |
Manufacturer | |
Manufacturer Product Number | CL1223A |
Description | S2 JACK SOCKET/BNB/ST WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | CL1223A Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Solder Lug |
Series | Shielding Unshielded |
Packaging Box | Features Mounting Hardware, Thread Lock |
Part Status Active | Insulation Color White |
Connector Type Phone Jack | Operating Temperature -10°C ~ 70°C |
Gender Female | Current Rating (Amps) 5 A |
Signal Lines Mono | Contact Material - Plating Tin |
Industry Recognized Mating Diameter | Body Color White |
Actual Diameter 0.252" (6.40mm) | Housing Material Polyamide (PA), Nylon |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Contact Material Nickel Silver Alloy |
Internal Switch(s) Two Switches | Thread Size 7/16-20 UNF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL11607A | CLIFF Electronic Components Ltd | 6 | 4654-CL11607A-ND | 52,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,59400 Kč | 385,94 Kč |
| 25 | 36,17520 Kč | 904,38 Kč |
| 50 | 34,44100 Kč | 1 722,05 Kč |
| 100 | 32,79680 Kč | 3 279,68 Kč |
| 300 | 30,34840 Kč | 9 104,52 Kč |
| 500 | 29,27374 Kč | 14 636,87 Kč |
| 1 000 | 27,87673 Kč | 27 876,73 Kč |
| 2 500 | 26,13252 Kč | 65 331,30 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |


