CIH22110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH22110

DigiKey Part Number
4654-CIH22110-ND
Manufacturer
Manufacturer Product Number
CIH22110
Description
TEST LEAD BANANA TO GATOR 47.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
47.2" (1200.00mm) Banana Plug, Single To Alligator Clip DMM Test Leads 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Box
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Alligator
1st Connector
Banana Plug, Single
2nd Connector
Alligator Clip
Cable Length
47.2" (1200.00mm)
Type
DMM Test Leads
Contents
1 Lead, Black
Material - Insulation
Silicone
Wire Gauge
-
Voltage - Rated
48V
Ratings
-
Current Rating (Amps)
1A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1271,12000 Kč271,12 Kč
5258,74600 Kč1 293,73 Kč
10253,61000 Kč2 536,10 Kč
30245,68867 Kč7 370,66 Kč
50242,09600 Kč12 104,80 Kč
100237,29880 Kč23 729,88 Kč
250231,10376 Kč57 775,94 Kč
500226,52410 Kč113 262,05 Kč
Manufacturers Standard Package
Unit Price without VAT:271,12000 Kč
Unit Price with VAT:328,05520 Kč