LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU731 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU731-1210C4-303M2K1

DigiKey Part Number
1642-1277-ND
Manufacturer
Manufacturer Product Number
CLU731-1210C4-303M2K1
Description
LED COB CLU731 WM WHT SQ 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU731 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
7699lm (Typ)
Current - Test
1.75A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37.6V
Lumens/Watt @ Current - Test
117 lm/W
Current - Max
2.3A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
-
Light Emitting Surface (LES)
13.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1502,06000 Kč502,06 Kč
30367,08700 Kč11 012,61 Kč
120336,66092 Kč40 399,31 Kč
510314,09878 Kč160 190,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:502,06000 Kč
Unit Price with VAT:607,49260 Kč