LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU711 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU711-1204C4-403M2K1

DigiKey Part Number
1642-1259-ND
Manufacturer
Manufacturer Product Number
CLU711-1204C4-403M2K1
Description
LED COB CLU711 NEUT WH SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU711 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3172lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37.6V
Lumens/Watt @ Current - Test
121 lm/W
Current - Max
920mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
-
Light Emitting Surface (LES)
8.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1258,07000 Kč258,07 Kč
48173,75417 Kč8 340,20 Kč
144160,85486 Kč23 163,10 Kč
528149,40992 Kč78 888,44 Kč
1 008144,92224 Kč146 081,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:258,07000 Kč
Unit Price with VAT:312,26470 Kč