
CL-421-C4-SD-TS | |
|---|---|
DigiKey Part Number | 1642-CL-421-C4-SD-TSTR-ND - Tape & Reel (TR) 1642-CL-421-C4-SD-TSCT-ND - Cut Tape (CT) 1642-CL-421-C4-SD-TSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-421-C4-SD-TS |
Description | LED RGB SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.45V Green, 3.2V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.45V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.80mm L x 1.35mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 100 | 12,85290 Kč | 1 285,29 Kč |
| 500 | 10,88704 Kč | 5 443,52 Kč |
| 1 000 | 10,24387 Kč | 10 243,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,36055 Kč | 31 081,65 Kč |
| 6 000 | 9,89916 Kč | 59 394,96 Kč |
| 9 000 | 9,66286 Kč | 86 965,74 Kč |
| 15 000 | 9,39623 Kč | 140 943,45 Kč |
| 21 000 | 9,23783 Kč | 193 994,43 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

