Red 640nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-270HR-C

DigiKey Part Number
1642-1499-2-ND - Tape & Reel (TR)
1642-1499-1-ND - Cut Tape (CT)
1642-1499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-270HR-C
Description
LED RED SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,76900 Kč77,69 Kč
1005,58130 Kč558,13 Kč
5004,59772 Kč2 298,86 Kč
1 0004,27414 Kč4 274,14 Kč
2 0003,99907 Kč7 998,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,94935 Kč19 746,75 Kč
10 0003,74871 Kč37 487,10 Kč
15 0003,64587 Kč54 688,05 Kč
25 0003,52978 Kč88 244,50 Kč
35 0003,46076 Kč121 126,60 Kč
50 0003,39347 Kč169 673,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč