
CL-195HR-CD | |
|---|---|
DigiKey Part Number | 1642-CL-195HR-CD-TTR-ND - Tape & Reel (TR) 1642-CL-195HR-CD-TCT-ND - Cut Tape (CT) 1642-CL-195HR-CD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-195HR-CD |
Description | LED RED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,93600 Kč | 39,36 Kč |
| 100 | 2,76600 Kč | 276,60 Kč |
| 500 | 2,23214 Kč | 1 116,07 Kč |
| 1 000 | 2,05532 Kč | 2 055,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00950 Kč | 6 028,50 Kč |
| 6 000 | 1,88110 Kč | 11 286,60 Kč |
| 9 000 | 1,81514 Kč | 16 336,26 Kč |
| 15 000 | 1,74061 Kč | 26 109,15 Kč |
| 21 000 | 1,69622 Kč | 35 620,62 Kč |
| 30 000 | 1,65292 Kč | 49 587,60 Kč |
| 75 000 | 1,55725 Kč | 116 793,75 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



