Similar
Similar

HCM4920000000AHJT | |
|---|---|
DigiKey Part Number | HCM4920000000AHJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM4920000000AHJT |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-20-5PDN-TR | ECS Inc. | 2 501 | XC741CT-ND | 20,58000 Kč | Similar |
| ECS-200-20-5PXDN-TR | ECS Inc. | 21 064 | XC1302CT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,16927 Kč | 8 169,27 Kč |
| Unit Price without VAT: | 8,16927 Kč |
|---|---|
| Unit Price with VAT: | 9,88482 Kč |


