


CSX-750FCC18432000T | |
|---|---|
DigiKey Part Number | 300-7212-2-ND - Tape & Reel (TR) 300-7212-1-ND - Cut Tape (CT) 300-7212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-750FCC18432000T |
Description | XTAL OSC XO 18.4320MHZ CMOS TTL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 38,27900 Kč | 382,79 Kč |
| 25 | 36,20880 Kč | 905,22 Kč |
| 50 | 34,70960 Kč | 1 735,48 Kč |
| 100 | 33,27550 Kč | 3 327,55 Kč |
| 250 | 31,46760 Kč | 7 866,90 Kč |
| 500 | 30,16740 Kč | 15 083,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,92118 Kč | 28 921,18 Kč |
| 2 000 | 27,72776 Kč | 55 455,52 Kč |
| 3 000 | 27,05291 Kč | 81 158,73 Kč |
| 5 000 | 26,22671 Kč | 131 133,55 Kč |
| 7 000 | 25,69675 Kč | 179 877,25 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |



