
CSX-252FAE20000000T | |
|---|---|
DigiKey Part Number | 300-8827-2-ND - Tape & Reel (TR) 300-8827-1-ND - Cut Tape (CT) 300-8827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-252FAE20000000T |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 29,64900 Kč | 296,49 Kč |
| 25 | 28,04480 Kč | 701,12 Kč |
| 50 | 26,88160 Kč | 1 344,08 Kč |
| 100 | 25,76870 Kč | 2 576,87 Kč |
| 250 | 24,36944 Kč | 6 092,36 Kč |
| 500 | 23,36196 Kč | 11 680,98 Kč |
| 1 000 | 22,39668 Kč | 22 396,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,94893 Kč | 62 846,79 Kč |
| 6 000 | 20,08511 Kč | 120 510,66 Kč |
| 9 000 | 19,59673 Kč | 176 370,57 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

