CM315DL32768EZYT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,37385 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,94212 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,34965 Kč
Datasheet
New at DigiKey
CM315D-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315DL32768EZYT

DigiKey Part Number
300-CM315DL32768EZYTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM315DL32768EZYT
Description
CM315DL32768EZYT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,69028 Kč26 070,84 Kč
Manufacturers Standard Package
Unit Price without VAT:8,69028 Kč
Unit Price with VAT:10,51524 Kč