40 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFV-20640000AZFB

DigiKey Part Number
300-3015-ND
Manufacturer
Manufacturer Product Number
CFV-20640000AZFB
Description
CRYSTAL 40.0000KHZ 12.5PF TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
40 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
40 kHz
Size / Dimension
0.075" Dia (1.90mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.244" (6.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00010,68735 Kč10 687,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10,68735 Kč
Unit Price with VAT:12,93169 Kč