DS72US-230S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS72US-230S

DigiKey Part Number
3723-DS72US-230S-ND
Manufacturer
Manufacturer Product Number
DS72US-230S
Description
SPD TYPE 2 320VAC MCOV 4 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC MCOV 4 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
4
Voltage - Continuous Operating (Max) (MCOV)
320VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
75 kA
Current - Short Circuit Rating (SCCR)
150 kA
Voltage - Protection Rating (VPR)
1.8 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 442,10000 Kč3 442,10 Kč
123 301,86833 Kč39 622,42 Kč
1003 236,89640 Kč323 689,64 Kč
Unit Price without VAT:3 442,10000 Kč
Unit Price with VAT:4 164,94100 Kč