
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 95VAC, 125VDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 80 kA | |
Voltage - Protection Level (VP) (2416) | 450 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 350,23000 Kč | 3 350,23 Kč |
| 16 | 2 194,12063 Kč | 35 105,93 Kč |
| Unit Price without VAT: | 3 350,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 053,77830 Kč |


